
* Images are for reference only
GT-USB-2014-IBG1
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- GT-USB-2014-IBG1
- JLCPCB Part #
- C22468969
- Package
- Plugin
- Description
- -55℃~+85℃ 1 1.5A 16.3mm 3,000 Cycles 30V 4P 5.3mm Black Female Right Angle Type-B USB 2.0 Plugin USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 847
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 847
In-stock Item Pricing
Qty Unit Price
1+
$1.1731
10+
$0.9701
30+
$0.8589
100+
$0.7332
500+
$0.6768
1000+
$0.6526
Related Products
Welcome back, may I help you?