This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

GT-USB-9114B

Extended
Manufacturer
G-Switch
MFR.Part #
GT-USB-9114B
JLCPCB Part #
C49230180
Package
SMD
Description
-40℃~+85℃ 1 10,000 cycles 24P 24V 5A 7.5mm Black Female Surface Mount,Vertical Type-C USB4 SMD USB Connectors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 94

Minimum: 1

Full Reel: 900

$0.01

Add To List

Available Order Qty: 94

In-stock Item Pricing

Qty Unit Price
1+ $2.3642
10+ $2.0124
30+ $1.7908
100+ $1.5644
500+ $1.4616
900+ $1.4182

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons