
* Images are for reference only
GT-USB-7019A
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- GT-USB-7019A
- JLCPCB Part #
- C3001276
- Package
- SMD
- Description
- -40℃~+85℃ 1 10,000 Cycles 24P 24V 5A 8.75mm Black Female Surface Mount,Vertical Type-C USB 4 SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 492
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 492
In-stock Item Pricing
Qty Unit Price
1+
$0.5972
10+
$0.4881
30+
$0.4335
100+
$0.3789
500+
$0.3131
1000+
$0.2954
Related Products
Welcome back, may I help you?