This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

GT-USB-7013A02

Extended
Manufacturer
G-Switch
MFR.Part #
GT-USB-7013A02
JLCPCB Part #
C48888559
Package
SMD
Description
-40℃~+85℃ 1 1.68mm 10000 times 24P 24V 5A 7.9mm Black Female Surface Mount, Right Angle Type-C USB 3.2 SMD USB Connectors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 478

Minimum: 1

Full Reel: 900

$0.01

Add To List

Available Order Qty: 477

In-stock Item Pricing

Qty Unit Price
1+ $0.5994
10+ $0.5337
30+ $0.5017
100+ $0.4696
500+ $0.4504
900+ $0.4408

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons