
* Images are for reference only
GT-TC075B-H080-L1
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- GT-TC075B-H080-L1
- JLCPCB Part #
- C2829950
- Package
- Plugin-4P,4.5x4.5mm
- Description
- -30℃~+85℃ 100,000 cycles 12V 2.5N 4.5mm 4.5mm 50mA 8mm Black No PC Pin Round Button SPST Through Hole Without Bracket 插件-4P,4.5x4.5mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 351
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 351
In-stock Item Pricing
Qty Unit Price
1+
$0.0282
200+
$0.0220
1000+
$0.0181
2000+
$0.0159
10000+
$0.0141
20000+
$0.0131
Related Products
Welcome back, may I help you?