
* Images are for reference only
GT-TC070B-H015-L1
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- GT-TC070B-H015-L1
- JLCPCB Part #
- C2843952
- Package
- SMD,4.6x4.6mm
- Description
- -30℃~+85℃ 1.5mm 100,000 cycles 12V 2.5N 4.6mm 4.6mm 50mA Black No Round Button SMD(SMT) Tab SPST Surface Mount,Vertical Without Bracket SMD,4.6x4.6mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.1009
50+
$0.0793
150+
$0.0685
500+
$0.0603
2500+
$0.0527
4000+
$0.0495
Related Products
Welcome back, may I help you?