This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

GT-TC047B-H016-L1N

Extended
Manufacturer
G-Switch
MFR.Part #
GT-TC047B-H016-L1N
JLCPCB Part #
C49230185
Package
SMD
Description
-40℃~+85℃ 1.6mm 100,000 cycles 12V 2.5N 3.55mm 4.7mm 50mA Black SMD(SMT) Tab SPST Surface Mount, Right Angle Without Bracket SMD Tactile Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2848

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 2848

In-stock Item Pricing

Qty Unit Price
1+ $0.2141
50+ $0.1693
150+ $0.1502
500+ $0.1264
3000+ $0.1157
6000+ $0.1093

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons