
* Images are for reference only
GT-TB036A-H030-L1
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- GT-TB036A-H030-L1
- JLCPCB Part #
- C53222305
- Package
- SMD
- Description
- -40℃~+85℃ 1.6N 100,000 cycles 12V 3.5mm 3mm 50mA 6.2mm Black No SMD(SMT) Tab SPST Surface Mount, Right Angle Torx Button Without Bracket SMD Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$0.1866
50+
$0.1476
150+
$0.1308
1500+
$0.1101
3000+
$0.1007
4500+
$0.0952
Related Products
Welcome back, may I help you?