
* Images are for reference only
GT-F1007SR20-22S0101
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- GT-F1007SR20-22S0101
- JLCPCB Part #
- C22395866
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.3mm 1mm 22P 2mm Bottom Contact Gold Hinged Lid Phosphor Bronze Surface Mount, Right Angle SMD,P=1mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2468
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2468
In-stock Item Pricing
Qty Unit Price
1+
$0.3035
10+
$0.2649
30+
$0.2489
100+
$0.2280
500+
$0.2200
1000+
$0.2136
Related Products
Welcome back, may I help you?