


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | G-Switch | |
| Package | 插件,17x7.5mm | |
| Actuator Color | Black | |
| Length | 17mm | |
| Voltage Rating | 250V | |
| Termination Style | PC Pin | |
| Current Rating | 500mA | |
| Actuator Style | Rectangular Columnar | |
| Switch Height | 27mm | |
| Circuit | DPDT | |
| Mounting Type | Through Hole | |
| Width | 7.5mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SS-22F22-G060 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | G-Switch | |
| Package | 插件,17x7.5mm | |
| Actuator Color | Black | |
| Length | 17mm | |
| Voltage Rating | 250V | |
| Termination Style | PC Pin | |
| Current Rating | 500mA | |
| Actuator Style | Rectangular Columnar | |
| Switch Height | 27mm | |
| Circuit | DPDT | |
| Mounting Type | Through Hole | |
| Width | 7.5mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SS-22F22-G060. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SS-22F22-G060 datasheets or manufacturer documentation.
Datasheet: SS-22F22-G060 Datasheet (PDF)
The SS-22F22-G060 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.