
* Images are for reference only
GT-B0802FSR51-20S1101
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- GT-B0802FSR51-20S1101
- JLCPCB Part #
- C50083713
- Package
- SMD,P=0.8mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 0.8mm 1A 2 20P 5.1mm 60V Gold Phosphor bronze Surface Mount, Right Angle SMD,P=0.8mm,卧贴 Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1067
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1067
In-stock Item Pricing
Qty Unit Price
1+
$0.5413
10+
$0.4285
30+
$0.3802
100+
$0.3190
500+
$0.2932
1000+
$0.2771
Welcome back, may I help you?