
* Images are for reference only
SS-12D02-VG2
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- SS-12D02-VG2
- JLCPCB Part #
- C49309197
- Package
- 插件-3P,8.6x4.5mm
- Description
- -40℃~+85℃ 10000 times 300mA 4.5mm 50V 6.7mm 8.6mm Black PC Pin Rectangular Columnar SPDT Through Hole 插件-3P,8.6x4.5mm Slide Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 440
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 438
In-stock Item Pricing
Qty Unit Price
1+
$0.1210
50+
$0.0962
250+
$0.0839
500+
$0.0746
2500+
$0.0672
5000+
$0.0635
Related Products