
* Images are for reference only
GT-B0503FSR54-14S1101
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- GT-B0503FSR54-14S1101
- JLCPCB Part #
- C52120906
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.5mm 14P 2 500mA 5mm 60V Gold Phosphor bronze Surface Mount, Right Angle SMD,P=0.5mm,卧贴 Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 94
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 94
In-stock Item Pricing
Qty Unit Price
1+
$0.4669
10+
$0.3687
30+
$0.3285
100+
$0.2754
500+
$0.2528
1500+
$0.2383