
* Images are for reference only
GT-B0502MSV27-50S1101
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- GT-B0502MSV27-50S1101
- JLCPCB Part #
- C51037212
- Package
- SMD,P=0.5mm
- Description
- -40℃~+85℃ 0.5mm 2 300mA 50P 50V 5mm Gold Phosphor bronze Surface Mount,Vertical SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 70
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 70
In-stock Item Pricing
Qty Unit Price
1+
$1.1376
10+
$0.9475
30+
$0.8412
100+
$0.7235
500+
$0.6704
1500+
$0.6462
Welcome back, may I help you?