
* Images are for reference only
GT-A1257WVS-102SBT01
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- GT-A1257WVS-102SBT01
- JLCPCB Part #
- C22472747
- Package
- SMD,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 1A 1x2P 2 2P 4.13mm 50V Beige GH LCP Phosphor bronze Surface Mount,Vertical Tin UL94V-0 SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 851
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 839
In-stock Item Pricing
Qty Unit Price
1+
$0.0910
50+
$0.0714
150+
$0.0616
1500+
$0.0542
3000+
$0.0484
4500+
$0.0453
Related Products
Welcome back, may I help you?