
* Images are for reference only
GT-B0402FSV09-50B1101
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- GT-B0402FSV09-50B1101
- JLCPCB Part #
- C48031425
- Package
- SMD,P=0.4mm
- Description
- -55℃~+85℃ 0.4mm 1mm 2 300mA 50P 60V Gold Phosphor bronze Surface Mount,Vertical SMD,P=0.4mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 8000
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.4560
10+
$0.4464
30+
$0.4400
100+
$0.4319
Related Products
Welcome back, may I help you?