
* Images are for reference only
GT-A1251WVD-102SBT01
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- GT-A1251WVD-102SBT01
- JLCPCB Part #
- C51891984
- Package
- Plugin,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 125V 1A 1x2P 2 2P Brass PA10T Through Hole Tin UL94V-0 插件,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2000
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2000
In-stock Item Pricing
Qty Unit Price
1+
$0.0183
500+
$0.0141
2000+
$0.0118
4000+
$0.0104
24000+
$0.0092
50000+
$0.0086
Related Products
Welcome back, may I help you?