
* Images are for reference only
GS5611CW-G
Extended
- Manufacturer
- Guangcai Display
- MFR.Part #
- GS5611CW-G
- JLCPCB Part #
- C22462699
- Package
- SMD,19x12.4mm
- Description
- -40℃~+85℃ 0.56 1 100mW 12.4mm 180mcd 19mm 3.75mm 3V 7 Segment Common Cathode White SMD,19x12.4mm LED Segment Displays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.7517
10+
$0.6049
30+
$0.5323
100+
$0.4597
500+
$0.4162
800+
$0.3936
Related Products
Welcome back, may I help you?