
* Images are for reference only
GS4021CB-G
Extended
- Manufacturer
- Guangcai Display
- MFR.Part #
- GS4021CB-G
- JLCPCB Part #
- C27636700
- Package
- SMD,19x18.8mm
- Description
- -40℃~+85℃ 0.4 100mW 14 segments 18.8mm 180mcd 19mm 2 3.75mm 3V Blue Common Cathode SMD,19x18.8mm LED Segment Displays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$1.8594
10+
$1.5731
30+
$1.3946
100+
$1.2112
500+
$1.1292
1000+
$1.0922
Related Products