
* Images are for reference only
GS3912CG-G
Extended
- Manufacturer
- Guangcai Display
- MFR.Part #
- GS3912CG-G
- JLCPCB Part #
- C22462676
- Package
- SMD,15x9.8mm
- Description
- -40℃~+85℃ 0.39 1 100mW 15mm 2.6mm 2V 60mcd 7 Segment 9.8mm Common Cathode Yellow Green SMD,15x9.8mm LED Segment Displays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6081
10+
$0.4904
30+
$0.4307
100+
$0.3726
500+
$0.3372
1000+
$0.3194
Related Products
Welcome back, may I help you?