
* Images are for reference only
GWFD111-0201A002C2BD-9B
Extended
- Manufacturer
- GREENCONN
- MFR.Part #
- GWFD111-0201A002C2BD-9B
- JLCPCB Part #
- C7279952
- Package
- SMD,P=2mm
- Description
- -40℃~+105℃ 1 10.3mm 1x2P 2 250V 2P 2mm 3A 5.2mm 8mm LCP Surface Mount, Right Angle UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 90
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 90
In-stock Item Pricing
Qty Unit Price
1+
$0.0991
50+
$0.0788
150+
$0.0688
800+
$0.0612
2400+
$0.0551
4800+
$0.0522
Related Products
Welcome back, may I help you?