
* Images are for reference only
GPHB101-0402A001R1BA
Extended
- Manufacturer
- GREENCONN
- MFR.Part #
- GPHB101-0402A001R1BA
- JLCPCB Part #
- C7434689
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 1 1x4P 2.54mm 2.54mm 2.5mm 3A 4P Black Gold Pin Header Right Angle Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 57
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.1054
190+
$0.0787
570+
$0.0680
1900+
$0.0600
9500+
$0.0535
19000+
$0.0503
Related Products
Welcome back, may I help you?