
* Images are for reference only
GPHC201-0602B157R1HF
Extended
- Manufacturer
- GREENCONN
- MFR.Part #
- GPHC201-0602B157R1HF
- JLCPCB Part #
- C20069124
- Package
- SMD,P=2.54mm
- Description
- -40℃~+105℃ 12P 2 2.54mm 2.54mm 2.54mm 2x6P 3A 6mm Black Brass Gold Pin Header Surface Mount,Vertical With post SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3216
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 3213
In-stock Item Pricing
Qty Unit Price
1+
$0.1697
50+
$0.1471
300+
$0.1352
600+
$0.1231
2400+
$0.1176
5100+
$0.1144
Welcome back, may I help you?