
* Images are for reference only
GPHB201-0202A001R1BA
Extended
- Manufacturer
- GREENCONN
- MFR.Part #
- GPHB201-0202A001R1BA
- JLCPCB Part #
- C7434693
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 2x2P 3A 4P 5mm Black Gold Pin Header Right Angle Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.1067
50+
$0.0849
200+
$0.0688
500+
$0.0607
2000+
$0.0541
4000+
$0.0509
Related Products
Welcome back, may I help you?