
* Images are for reference only
GPHB201-2002A001R1BA
Extended
- Manufacturer
- GREENCONN
- MFR.Part #
- GPHB201-2002A001R1BA
- JLCPCB Part #
- C7434697
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 2x20P 3A 40P Pin Header Right Angle Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2840
10+
$0.2775
30+
$0.2727
100+
$0.2469
Related Products
Welcome back, may I help you?