
* Images are for reference only
GPHB101-0402A211R1BA
Extended
- Manufacturer
- GREENCONN
- MFR.Part #
- GPHB101-0402A211R1BA
- JLCPCB Part #
- C5153901
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 1 1x4P 2.54mm 2.5mm 3A 4P Black Brass Gold Pin Header Right Angle 弯插,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 50
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0776
100+
$0.0564
300+
$0.0487
1000+
$0.0429
5000+
$0.0384
10000+
$0.0360
Related Products
Welcome back, may I help you?