This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

GBEC209-3479B001C1AF

Extended
Manufacturer
GREENCONN
MFR.Part #
GBEC209-3479B001C1AF
JLCPCB Part #
C17594824
Package
SMD
Description
-55℃~+125℃ 1.27mm 1.27mm 1.7A 2 2x34P 34 4.2mm 6.75mm 68P Black Gold Phosphor bronze Surface Mount,Vertical UL94V-0 SMD Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 450

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2897
200+ $0.5156
450+ $0.4979
900+ $0.4899
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons