
* Images are for reference only
GPHA201-4002A001R1AA
Extended
- Manufacturer
- GREENCONN
- MFR.Part #
- GPHA201-4002A001R1AA
- JLCPCB Part #
- C5138875
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 2.54mm 2x40P 3A 80P Black Gold Phosphor bronze Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$0.6333
10+
$0.5157
30+
$0.4142
100+
$0.3561
500+
$0.3223
1000+
$0.3046
Related Products
Welcome back, may I help you?