
* Images are for reference only
GPHA201-1602A001R1AA
Extended
- Manufacturer
- GREENCONN
- MFR.Part #
- GPHA201-1602A001R1AA
- JLCPCB Part #
- C5138873
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 2.54mm 2x16P 32P 3A Black Gold Phosphor bronze Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 33
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 33
In-stock Item Pricing
Qty Unit Price
1+
$0.3183
50+
$0.2531
150+
$0.2041
500+
$0.1694
2500+
$0.1539
5000+
$0.1446
Related Products
Welcome back, may I help you?