
* Images are for reference only
GPCD101-0602A003C1AH
Extended
- Manufacturer
- GREENCONN
- MFR.Part #
- GPCD101-0602A003C1AH
- JLCPCB Part #
- C7434639
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 1 1mm 1mm 1x6P 2A 6P Pin Header Surface Mount, Right Angle SMD,P=1mm,Surface Mount,Right Angle Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 40
Full Reel: 3500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2345
10+
$0.2280
30+
$0.2248
100+
$0.2216
Related Products
Welcome back, may I help you?