This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

GBEC209-0579B001C1AF

Extended
Manufacturer
GREENCONN
MFR.Part #
GBEC209-0579B001C1AF
JLCPCB Part #
C17694697
Package
SMD
Description
-55℃~+125℃ 1.27mm 1.27mm 1.7A 10P 2 2x5P 4.2mm 5 6.75mm Black Gold Phosphor bronze Surface Mount,Vertical UL94V-0 SMD Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 15

Full Reel: 450

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6213
200+ $0.2486
450+ $0.2405
900+ $0.2357
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons