This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

GBEC207-0879B001C1AF

Extended
Manufacturer
GREENCONN
MFR.Part #
GBEC207-0879B001C1AF
JLCPCB Part #
C17410121
Package
SMD
Description
-55℃~+125℃ 1.27mm 1.27mm 1.7A 16P 2 2x8P 4.2mm 8 8.25mm Copper alloy Gold Surface Mount,Vertical UL94V-0 SMD Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 350

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7038
350+ $0.2812
700+ $0.2716
1050+ $0.2668
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons