
* Images are for reference only
GBEC209-0879B001C1AF
Extended
- Manufacturer
- GREENCONN
- MFR.Part #
- GBEC209-0879B001C1AF
- JLCPCB Part #
- C17265017
- Package
- SMD
- Description
- -55℃~+125℃ 1.27mm 1.27mm 1.7A 16P 2 2x8P 4.2mm 6.75mm 8 Black Gold Phosphor bronze Surface Mount,Vertical UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 450
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6836
200+
$0.2735
450+
$0.2638
900+
$0.2590