
* Images are for reference only
CSFB102-0402A001R1AC
Extended
- Manufacturer
- GREENCONN
- MFR.Part #
- CSFB102-0402A001R1AC
- JLCPCB Part #
- C7434561
- Package
- Push-Pull,P=2mm
- Description
- -40℃~+105℃ 1 1x4P 2A 2mm 4P 500V Right Angle Side Square Hole Push-Pull,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 55
Minimum: 1
Full Reel: 140
$0.01
Add To List
Available Order Qty: 55
In-stock Item Pricing
Qty Unit Price
1+
$0.4113
10+
$0.3246
30+
$0.2876
140+
$0.2250
560+
$0.2041
980+
$0.1912
Related Products
Welcome back, may I help you?