
* Images are for reference only
GPFA101-0202A001R1BA
Extended
- Manufacturer
- GREENCONN
- MFR.Part #
- GPFA101-0202A001R1BA
- JLCPCB Part #
- C7434659
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1 1x2P 2A 2P 2mm 2mm 2mm Black Gold Pin Header Through Hole Plugin,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1910
Minimum: 1
Full Reel: 2000
Total: $0.01
Add To List
Available Order Qty: 1901
In-stock Item Pricing
Qty Unit Price
1+
$0.1084
50+
$0.0862
150+
$0.0751
500+
$0.0669
2000+
$0.0602
4000+
$0.0569
Welcome back, may I help you?