
* Images are for reference only
GPFA101-0502A001R1BA
Extended
- Manufacturer
- GREENCONN
- MFR.Part #
- GPFA101-0502A001R1BA
- JLCPCB Part #
- C5138879
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1 1x5P 2A 2mm 2mm 5P Black Brass Gold Pin Header Through Hole 插件,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 73
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 73
In-stock Item Pricing
Qty Unit Price
1+
$0.0835
50+
$0.0669
150+
$0.0526
500+
$0.0464
2500+
$0.0414
5000+
$0.0388
Related Products