
* Images are for reference only
GR1210CG
Extended
- Manufacturer
- Grenergy
- MFR.Part #
- GR1210CG
- JLCPCB Part #
- C529113
- Package
- SOT-26
- Description
- -40℃~+85℃ 250mW 60kHz~70kHz 8.5V~26.5V CCM、QR、PFM Modulation Flyback Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft Start、Over Temperature Protection、Constant Current Mode (CC)、Constant Voltage (CV) Primary-Side Feedback SOT-26 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 425
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 425
In-stock Item Pricing
Qty Unit Price
1+
$0.2275
50+
$0.1764
150+
$0.1545
500+
$0.1272
3000+
$0.1149
6000+
$0.1077
Related Products
Welcome back, may I help you?