



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Grenergy | |
| Package | SOT-23-6 | |
| Number of Channels | 1 | |
| Features | Short Circuit Protection、Over Voltage Protection | |
| Switch Tube (Built-In/External) | External | |
| Topology | Buck | |
| Operating temperature | -20℃~+85℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NEW3ACG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Grenergy | |
| Package | SOT-23-6 | |
| Number of Channels | 1 | |
| Features | Short Circuit Protection、Over Voltage Protection | |
| Switch Tube (Built-In/External) | External | |
| Topology | Buck | |
| Operating temperature | -20℃~+85℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NEW3ACG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NEW3ACG datasheets or manufacturer documentation.
Datasheet: NEW3ACG Datasheet (PDF)
The NEW3ACG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.