
* Images are for reference only
GR6212
Extended
- Manufacturer
- GR
- MFR.Part #
- GR6212
- JLCPCB Part #
- C18164464
- Package
- SOP-8
- Description
- -20℃~+60℃ 0uA 100mA 3V~15V SOP-8 Brushed DC Motor Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1106
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 1106
In-stock Item Pricing
Qty Unit Price
1+
$0.0332
200+
$0.0261
600+
$0.0223
4000+
$0.0200
8000+
$0.0181
20000+
$0.0170
Related Products