
* Images are for reference only
GR61CC2502MR
Extended
- Manufacturer
- GR
- MFR.Part #
- GR61CC2502MR
- JLCPCB Part #
- C19631673
- Package
- SOT-23-3
- Description
- -40℃~+85℃ 1 1V~12V 2.5V 2uA Active Low No Push-pull Voltage Detector SOT-23-3 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1855
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1821
In-stock Item Pricing
Qty Unit Price
1+
$0.0528
100+
$0.0412
300+
$0.0354
3000+
$0.0310
6000+
$0.0275
9000+
$0.0257
Related Products
Welcome back, may I help you?