
* Images are for reference only
HT7533ST
Extended
- Manufacturer
- GR
- MFR.Part #
- HT7533ST
- JLCPCB Part #
- C49191520
- Package
- SOT-23-3
- Description
- -40℃~+85℃ 1 200mA 2uA 3.3V 40V 50mV@(10mA) Fixed Positive SOT-23-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8428
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 8375
In-stock Item Pricing
Qty Unit Price
1+
$0.0320
200+
$0.0251
600+
$0.0213
3000+
$0.0190
9000+
$0.0169
21000+
$0.0159
Related Products