
* Images are for reference only
MAX7219WS24ARAE
Extended
- Manufacturer
- GR
- MFR.Part #
- MAX7219WS24ARAE
- JLCPCB Part #
- C49443603
- Package
- SOP-24-300mil
- Description
- -40℃~+85℃ 30mA 320mA 4V~5.5V 7-segment x 8 bits Adjustable Glow、Common Cathode SOP-24-300mil Digital Tube Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1032
Minimum: 1
Full Reel: 1500
Total: $0.01
Add To List
Available Order Qty: 1028
In-stock Item Pricing
Qty Unit Price
1+
$0.3430
50+
$0.2714
150+
$0.2407
1500+
$0.2023
3000+
$0.1852
4500+
$0.1751
Welcome back, may I help you?