
* Images are for reference only
MAX7219M
Extended
- Manufacturer
- HGSEMI
- MFR.Part #
- MAX7219M
- JLCPCB Part #
- C492110
- Package
- SOP-24-300mil
- Description
- 10MHz 30mA 320mA 4V~5.5V 8 Segment x 8 Digit Adjustable Glow、Common Cathode SOP-24-300mil Digital Tube Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 30
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4739
10+
$1.2202
30+
$1.0372
90+
$0.8799
510+
$0.8092
990+
$0.7771
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?