
* Images are for reference only
GAS06520P
Extended
- Manufacturer
- GPT
- MFR.Part #
- GAS06520P
- JLCPCB Part #
- C6259877
- Package
- TO-247AC
- Description
- -55℃~+175℃ 1.7V@20A 210A 50uA@650V 650V 66.5A TO-247AC SiC Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.0822
210+
$8.4123
510+
$8.1312
990+
$7.9930
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?