
* Images are for reference only
G5S12015PM TO-247AC 150mm
Extended
- Manufacturer
- GPT
- MFR.Part #
- G5S12015PM TO-247AC 150mm
- JLCPCB Part #
- C5155330
- Package
- TO-247AC-2
- Description
- -55℃~+175℃ 1.2kV 1.7V@15A 165A 50uA@1200V TO-247AC-2 SiC Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$2.4890
10+
$2.1168
30+
$1.8108
90+
$1.5739
510+
$1.4660
1200+
$1.4193
Related Products
Welcome back, may I help you?