
* Images are for reference only
G5S12002A
Extended
- Manufacturer
- GPT
- MFR.Part #
- G5S12002A
- JLCPCB Part #
- C6203539
- Package
- TO-220AC
- Description
- 1.2kV 1.7V@2A 10A 50uA@1200V TO-220AC SiC Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 510
In-stock Item Pricing
Qty Unit Price
1+
$3.1153
10+
$2.6494
30+
$2.3570
90+
$2.0581
510+
$1.9232
990+
$1.8637
Related Products
Welcome back, may I help you?