
* Images are for reference only
GSP002SW-3.5-05P-11-00A(H)
Extended
- Manufacturer
- GOOSVN
- MFR.Part #
- GSP002SW-3.5-05P-11-00A(H)
- JLCPCB Part #
- C5223912
- Package
- Plugin,P=3.5mm
- Description
- -40℃~+105℃ 1 1x5P 3.5mm 300V 5 5P 8A Board Side/Socket - Closed Green Screw Through Hole Plugin,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 165
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 165
In-stock Item Pricing
Qty Unit Price
1+
$0.2335
50+
$0.1848
200+
$0.1638
400+
$0.1378
2400+
$0.1262
5000+
$0.1191
Related Products
Welcome back, may I help you?