
* Images are for reference only
380R65
Extended
- Manufacturer
- GOODWORK
- MFR.Part #
- 380R65
- JLCPCB Part #
- C22470942
- Package
- TO-252
- Description
- -55℃~+150℃ 1 N-channel 11A 20nC@10V 29pF 32W 380mΩ@10V 4V@250uA 518pF 650V 945pF TO-252 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 75
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3950
10+
$0.3854
30+
$0.3789
75+
$0.3725
Related Products
Welcome back, may I help you?