
* Images are for reference only
1N4740A
Extended
- Manufacturer
- GOODWORK
- MFR.Part #
- 1N4740A
- JLCPCB Part #
- C48580936
- Package
- DO-41
- Description
- -65℃~+175℃ 1 Independent 10V 10V 10uA 1W 700Ω 7Ω DO-41 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$0.0442
100+
$0.0349
300+
$0.0304
1000+
$0.0269
5000+
$0.0241
10000+
$0.0227
Related Products
Welcome back, may I help you?