
* Images are for reference only
GM1206AUJZ-2.5-R7
Extended
- Manufacturer
- GONGMOSEMI
- MFR.Part #
- GM1206AUJZ-2.5-R7
- JLCPCB Part #
- C52941375
- Package
- SOT-23-5
- Description
- -40℃~+125℃ 10V 10uVrms 2.5V 200mA 30uA Fixed Negative Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Built-in soft start SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1185
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1185
In-stock Item Pricing
Qty Unit Price
1+
$1.4707
10+
$1.1952
30+
$1.0454
100+
$0.8747
500+
$0.7990
1000+
$0.7635
Related Products
Welcome back, may I help you?